Part Details for NTR06A22R0CTRF by NIC Components Corp
Overview of NTR06A22R0CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR06A22R0CTRF
NTR06A22R0CTRF CAD Models
NTR06A22R0CTRF Part Data Attributes
|
NTR06A22R0CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06A22R0CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 22ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR06A22R0CTRF
This table gives cross-reference parts and alternative options found for NTR06A22R0CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06A22R0CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06A22R0CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 22ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTR06A22R0CTRF vs NTRA06A22R0CTR1KQYF |
AR03ABC0220N | Fixed Resistor, Thin Film, 0.0625W, 22ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | NTR06A22R0CTRF vs AR03ABC0220N |
NTRA06A22R0CTRQYF | Fixed Resistor, Thin Film, 0.063W, 22ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTR06A22R0CTRF vs NTRA06A22R0CTRQYF |
SF06U22R0ATLQ | Fixed Resistor, Thin Film, 0.0625W, 22ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06A22R0CTRF vs SF06U22R0ATLQ |
AR03ABC0220 | Fixed Resistor, Thin Film, 0.25W, 22ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTR06A22R0CTRF vs AR03ABC0220 |
AR03ATC0220 | Fixed Resistor, Thin Film, 0.25W, 22ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTR06A22R0CTRF vs AR03ATC0220 |
CPF0603A22RE | Fixed Resistor, Thin Film, 0.063W, 22ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06A22R0CTRF vs CPF0603A22RE |
NTRA06B22R0CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 22ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTR06A22R0CTRF vs NTRA06B22R0CTR1KQYF |
NTR06A22R0CTR1KF | Fixed Resistor, Thin Film, 0.063W, 22ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | NTR06A22R0CTRF vs NTR06A22R0CTR1KF |
RN73F1JTD22R0B | Fixed Resistor, Thin Film, 0.0625W, 22ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06A22R0CTRF vs RN73F1JTD22R0B |