Part Details for NTR04T2001STR1KF by NIC Components Corp
Overview of NTR04T2001STR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR04T2001STR1KF
NTR04T2001STR1KF CAD Models
NTR04T2001STR1KF Part Data Attributes
|
NTR04T2001STR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04T2001STR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for NTR04T2001STR1KF
This table gives cross-reference parts and alternative options found for NTR04T2001STR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04T2001STR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF0402TTY2K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | NTR04T2001STR1KF vs RNCF0402TTY2K00 |
AR02TTSY2001 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | NTR04T2001STR1KF vs AR02TTSY2001 |
AR02TBSY2001 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | NTR04T2001STR1KF vs AR02TBSY2001 |
NTR04T2001STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | NTR04T2001STR1KF vs NTR04T2001STRF |
PRC0402TTC52K+/-0.01% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402, | NTR04T2001STR1KF vs PRC0402TTC52K+/-0.01% |
RNCF0402TKY2K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | NTR04T2001STR1KF vs RNCF0402TKY2K00 |
RT0402LRA102KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | NTR04T2001STR1KF vs RT0402LRA102KL |
RT0402LRA132KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | NTR04T2001STR1KF vs RT0402LRA132KL |