Part Details for NTR04F2000DTRF by NIC Components Corp
Overview of NTR04F2000DTRF by NIC Components Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NTR04F2000DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AH2992
|
Newark | Res, 200R, 1%, 0.063W, 0402, Thin Film, Resistance:200Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ntr Series Rohs Compliant: Yes |Nic Components NTR04F2000DTRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9989 |
|
$0.0030 | Buy Now |
DISTI #
09AH3875
|
Newark | Res, 200R, 1%, 0.063W, 0402, Thin Film, Resistance:200Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ntr Series Rohs Compliant: Yes |Nic Components NTR04F2000DTRF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTR04F2000DTRF
|
Avnet Americas | Res Thin Film 0402 200 Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04F2000DTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0066 / $0.0070 | Buy Now |
DISTI #
22AH2992
|
Avnet Americas | Res Thin Film 0402 200 Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 22AH2992) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 9989 Partner Stock |
|
$0.0320 | Buy Now |
DISTI #
V72:2272_17640406
|
Arrow Electronics | Res Thin Film 0402 200 Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1703 Container: Cut Strips | Americas - 7003 |
|
$0.0014 / $0.0016 | Buy Now |
|
Future Electronics | NTR Series 0402 200 Ohm 0.063 W ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0064 / $0.0074 | Buy Now |
DISTI #
25818287
|
Verical | Res Thin Film 0402 200 Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Date Code: 1703 | Americas - 7003 |
|
$0.0014 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 148 | 10000 |
|
$0.0056 / $0.0338 | Buy Now |
|
Quest Components | 8000 |
|
$0.0045 / $0.0450 | Buy Now |
Part Details for NTR04F2000DTRF
NTR04F2000DTRF CAD Models
NTR04F2000DTRF Part Data Attributes:
|
NTR04F2000DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04F2000DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 200ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |