Part Details for NTR04F1433DTR1KF by NIC Components Corp
Overview of NTR04F1433DTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR04F1433DTR1KF
NTR04F1433DTR1KF CAD Models
NTR04F1433DTR1KF Part Data Attributes
|
NTR04F1433DTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04F1433DTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 143000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NTR04F1433DTR1KF
This table gives cross-reference parts and alternative options found for NTR04F1433DTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04F1433DTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02FBD1433 | Fixed Resistor, Thin Film, 0.5W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR04F1433DTR1KF vs AR02FBD1433 |
NTR04F1433DTRF | Fixed Resistor, Thin Film, 0.063W, 143000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR04F1433DTR1KF vs NTR04F1433DTRF |
WF04T1433FTLQ | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04F1433DTR1KF vs WF04T1433FTLQ |
CRT0402-FZ-1433GST | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NTR04F1433DTR1KF vs CRT0402-FZ-1433GST |
RNCF0402FKC143K | Fixed Resistor, Thin Film, 0.063W, 143000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04F1433DTR1KF vs RNCF0402FKC143K |
AR02FBDX1433 | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04F1433DTR1KF vs AR02FBDX1433 |
RT0402FRE07143KL | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04F1433DTR1KF vs RT0402FRE07143KL |
AR02FTD1433N | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | NTR04F1433DTR1KF vs AR02FTD1433N |
AR02FTD1433 | Fixed Resistor, Thin Film, 0.5W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR04F1433DTR1KF vs AR02FTD1433 |