There are no models available for this part yet.
Overview of NTR04F11R0CTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR04F11R0CTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR04F11R0CTRF
|
Avnet Americas | Res Thin Film 0402 11 Ohm 1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04F11R0CTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0087 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0076 | Buy Now |
CAD Models for NTR04F11R0CTRF by NIC Components Corp
Part Data Attributes for NTR04F11R0CTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
11 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for NTR04F11R0CTRF
This table gives cross-reference parts and alternative options found for NTR04F11R0CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04F11R0CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02FTC0110 | Fixed Resistor, Thin Film, 0.5W, 11ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR04F11R0CTRF vs AR02FTC0110 |
SF04R11R0FTL | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04F11R0CTRF vs SF04R11R0FTL |
WF04R11R0FALQ | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04F11R0CTRF vs WF04R11R0FALQ |
RNCF0402FTE11R0 | Fixed Resistor, Thin Film, 0.063W, 11ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04F11R0CTRF vs RNCF0402FTE11R0 |
AR02FTC0110N | Fixed Resistor, Thin Film, 0.0625W, 11ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | NTR04F11R0CTRF vs AR02FTC0110N |
RP73PF1E11RFTG | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04F11R0CTRF vs RP73PF1E11RFTG |
AR02FBCX0110 | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04F11R0CTRF vs AR02FBCX0110 |
RT0402FRD1311RL | Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04F11R0CTRF vs RT0402FRD1311RL |
NTR04F11R0CTR1KF | Fixed Resistor, Thin Film, 0.063W, 11ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | NTR04F11R0CTRF vs NTR04F11R0CTR1KF |
AT0402FRD0711RL | Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04F11R0CTRF vs AT0402FRD0711RL |