Part Details for NTR04D3652DTRF by NIC Components Corp
Overview of NTR04D3652DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04D3652DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04D3652DTRF
|
Avnet Americas | Res Thin Film 0402 36.5K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04D3652DTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0074 | Buy Now |
Part Details for NTR04D3652DTRF
NTR04D3652DTRF CAD Models
NTR04D3652DTRF Part Data Attributes
|
NTR04D3652DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04D3652DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 36500ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTR04D3652DTRF
This table gives cross-reference parts and alternative options found for NTR04D3652DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04D3652DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239044763653L | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | NTR04D3652DTRF vs 239044763653L |
RP73PG1E36K5DTG | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04D3652DTRF vs RP73PG1E36K5DTG |
9T04021A3652DBPF3 | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04D3652DTRF vs 9T04021A3652DBPF3 |
AT0402DRE0736K5L | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04D3652DTRF vs AT0402DRE0736K5L |
PRC0402TC5036.5K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | NTR04D3652DTRF vs PRC0402TC5036.5K+/-0.5% |
RP73PG1E36K5DTD | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04D3652DTRF vs RP73PG1E36K5DTD |
RT0402DRE1336K5L | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04D3652DTRF vs RT0402DRE1336K5L |
NTR04D3652DTR1KF | Fixed Resistor, Thin Film, 0.063W, 36500ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | NTR04D3652DTRF vs NTR04D3652DTR1KF |
CMP040236K50.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04D3652DTRF vs CMP040236K50.5%50PPM/KNS |
RNCF0402DKC36K5 | Fixed Resistor, Thin Film, 0.063W, 36500ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04D3652DTRF vs RNCF0402DKC36K5 |