Part Details for NTR04D1100CTR1KF by NIC Components Corp
Overview of NTR04D1100CTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR04D1100CTR1KF
NTR04D1100CTR1KF CAD Models
NTR04D1100CTR1KF Part Data Attributes
|
NTR04D1100CTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04D1100CTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 110ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTR04D1100CTR1KF
This table gives cross-reference parts and alternative options found for NTR04D1100CTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04D1100CTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX021100DDTH | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04D1100CTR1KF vs RTX021100DDTH |
AS0402E1100D-T10 | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04D1100CTR1KF vs AS0402E1100D-T10 |
CMP0402110R0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04D1100CTR1KF vs CMP0402110R0.5%25PPM/KNP10 |
239064761101L | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | NTR04D1100CTR1KF vs 239064761101L |
RP73PF1E110RDTDF | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04D1100CTR1KF vs RP73PF1E110RDTDF |
WF04R1100DTLQ | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04D1100CTR1KF vs WF04R1100DTLQ |
PRC0402TTC25110R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | NTR04D1100CTR1KF vs PRC0402TTC25110R+/-0.5% |
AR02DBC1100N | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | NTR04D1100CTR1KF vs AR02DBC1100N |
AR02DTC1100 | Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR04D1100CTR1KF vs AR02DTC1100 |
RT0402DRD10110RL | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NTR04D1100CTR1KF vs RT0402DRD10110RL |