Part Details for NTR04C1022DTRF by NIC Components Corp
Overview of NTR04C1022DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04C1022DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04C1022DTRF
|
Avnet Americas | Res Thin Film 0402 10.2K Ohm 0.25% 1/16W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04C1022DTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0502 / $0.0532 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0462 | Buy Now |
Part Details for NTR04C1022DTRF
NTR04C1022DTRF CAD Models
NTR04C1022DTRF Part Data Attributes
|
NTR04C1022DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04C1022DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 10200ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR04C1022DTRF
This table gives cross-reference parts and alternative options found for NTR04C1022DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04C1022DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX021022CEH2 | Fixed Resistor, Thin Film, 0.0625W, 10200ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | NTR04C1022DTRF vs RTX021022CEH2 |
CRT0402-CZ-1022GST | Fixed Resistor, Thin Film, 0.0625W, 10200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NTR04C1022DTRF vs CRT0402-CZ-1022GST |
ARG02CTD1022 | Fixed Resistor, Thin Film, 0.0625W, 10200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04C1022DTRF vs ARG02CTD1022 |
AR02CBD1022 | Fixed Resistor, Thin Film, 0.5W, 10200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR04C1022DTRF vs AR02CBD1022 |
PRC0402TC5010.2K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 10200ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | NTR04C1022DTRF vs PRC0402TC5010.2K+/-0.25% |
AR02CTD1022N | Fixed Resistor, Thin Film, 0.0625W, 10200ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | NTR04C1022DTRF vs AR02CTD1022N |
AR02CBDX1022 | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04C1022DTRF vs AR02CBDX1022 |
RT0402CRE1010K2L | Fixed Resistor, Thin Film, 0.0625W, 10200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NTR04C1022DTRF vs RT0402CRE1010K2L |
RT0402CRE1310K2L | Fixed Resistor, Thin Film, 0.0625W, 10200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04C1022DTRF vs RT0402CRE1310K2L |
RTAN0402CKC10K2 | Fixed Resistor, Thin Film, 0.063W, 10200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04C1022DTRF vs RTAN0402CKC10K2 |