Part Details for NTR04A9420DTRF by NIC Components Corp
Overview of NTR04A9420DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR04A9420DTRF
NTR04A9420DTRF CAD Models
NTR04A9420DTRF Part Data Attributes
|
NTR04A9420DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04A9420DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 942ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 942 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR04A9420DTRF
This table gives cross-reference parts and alternative options found for NTR04A9420DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04A9420DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04Q9420ATL | Fixed Resistor, Thin Film, 0.1W, 942ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04A9420DTRF vs SF04Q9420ATL |
RTAN0402ATC942R | Fixed Resistor, Thin Film, 0.063W, 942ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04A9420DTRF vs RTAN0402ATC942R |
CMP0402942R0.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 942ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04A9420DTRF vs CMP0402942R0.1%50PPM/KNS |
NTR04B9420DTR1KF | Fixed Resistor, Thin Film, 0.063W, 942ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | NTR04A9420DTRF vs NTR04B9420DTR1KF |
AMF0402942R0.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 942ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04A9420DTRF vs AMF0402942R0.1%50PPM/KNS |
WF04Q9420BTLQ | Fixed Resistor, Thin Film, 0.1W, 942ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04A9420DTRF vs WF04Q9420BTLQ |
AMF0402942R0.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 942ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04A9420DTRF vs AMF0402942R0.1%50PPM/KNP20 |
RNCF0402AKC942R | Fixed Resistor, Thin Film, 0.063W, 942ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04A9420DTRF vs RNCF0402AKC942R |
RTAN0402AKC942R | Fixed Resistor, Thin Film, 0.063W, 942ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04A9420DTRF vs RTAN0402AKC942R |
NTR04A9420DTR1KF | Fixed Resistor, Thin Film, 0.063W, 942ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | NTR04A9420DTRF vs NTR04A9420DTR1KF |