Part Details for NTR04A6730CTR1KF by NIC Components Corp
Overview of NTR04A6730CTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR04A6730CTR1KF
NTR04A6730CTR1KF CAD Models
NTR04A6730CTR1KF Part Data Attributes
|
NTR04A6730CTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04A6730CTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 673ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 673 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR04A6730CTR1KF
This table gives cross-reference parts and alternative options found for NTR04A6730CTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04A6730CTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R6730ATL | Fixed Resistor, Thin Film, 0.1W, 673ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04A6730CTR1KF vs SF04R6730ATL |
MF04R6730BTL | Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04A6730CTR1KF vs MF04R6730BTL |
WF04R6730AALQ | Fixed Resistor, Thin Film, 0.1W, 673ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04A6730CTR1KF vs WF04R6730AALQ |
RTAN0402ATE673R | Fixed Resistor, Thin Film, 0.063W, 673ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04A6730CTR1KF vs RTAN0402ATE673R |
WF04U6730AALQ | Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04A6730CTR1KF vs WF04U6730AALQ |
RTAN0402AKE673R | Fixed Resistor, Thin Film, 0.063W, 673ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04A6730CTR1KF vs RTAN0402AKE673R |
MF04R6730ATL | Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04A6730CTR1KF vs MF04R6730ATL |
SF04R6730BALQ | Fixed Resistor, Thin Film, 0.1W, 673ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04A6730CTR1KF vs SF04R6730BALQ |
WF04R6730BTLQ | Fixed Resistor, Thin Film, 0.1W, 673ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04A6730CTR1KF vs WF04R6730BTLQ |
RT0402BRD07673RL | Fixed Resistor, Thin Film, 0.0625W, 673ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | NTR04A6730CTR1KF vs RT0402BRD07673RL |