Part Details for NTR0202PLT3G by Rochester Electronics LLC
Overview of NTR0202PLT3G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR0202PLT3G
NTR0202PLT3G CAD Models
NTR0202PLT3G Part Data Attributes
|
NTR0202PLT3G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTR0202PLT3G
Rochester Electronics LLC
400mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, ROHS COMPLIANT, MINIATURE, CASE 318-09, TO-236, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, MINIATURE, CASE 318-09, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-09 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTR0202PLT3G
This table gives cross-reference parts and alternative options found for NTR0202PLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR0202PLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR0202PLT1G | 400mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, ROHS COMPLIANT, MINIATURE, CASE 318-09, TO-236, 3 PIN | Rochester Electronics LLC | NTR0202PLT3G vs NTR0202PLT1G |
NTR0202PLT3G | Single P-Channel Power MOSFET -20V, -400mA, 800mΩ, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | NTR0202PLT3G vs NTR0202PLT3G |
NTR0202PLT1G | Single P-Channel Power MOSFET -20V, -400mA, 800mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NTR0202PLT3G vs NTR0202PLT1G |