There are no models available for this part yet.
Overview of NTPS337M2.5D2(15)F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NTPS337M2.5D2(15)F by NIC Components Corp
Part Data Attributes for NTPS337M2.5D2(15)F by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ-500KHZ
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
15 mΩ
|
Height
|
1.9 mm
|
Leakage Current
|
0.0825 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Ripple Current
|
775 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Shape
|
WRAPAROUND
|
Width
|
4.3 mm
|
Alternate Parts for NTPS337M2.5D2(15)F
This table gives cross-reference parts and alternative options found for NTPS337M2.5D2(15)F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTPS337M2.5D2(15)F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V337M2R5AHS0407640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTPS337M2.5D2(15)F vs T543V337M2R5AHS0407640 |
T543V337M2R5ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | NTPS337M2.5D2(15)F vs T543V337M2R5ATE025 |
T543V337M2R5ATS040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTPS337M2.5D2(15)F vs T543V337M2R5ATS040WAFL |
T543V337M2R5AHS0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTPS337M2.5D2(15)F vs T543V337M2R5AHS0407610 |
T543V337M2R5AHE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | NTPS337M2.5D2(15)F vs T543V337M2R5AHE018 |
T543V337M2R5ATW0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTPS337M2.5D2(15)F vs T543V337M2R5ATW0157640 |
NTPS337M2.5D2(18)F | Tantalum Capacitor, Tantalum (solid Polymer), | NIC Components Corp | NTPS337M2.5D2(15)F vs NTPS337M2.5D2(18)F |
B76002V3376M012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | NTPS337M2.5D2(15)F vs B76002V3376M012 |
T543V337M2R5AHS025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTPS337M2.5D2(15)F vs T543V337M2R5AHS025WAFL |
T543V337M2R5AHS0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTPS337M2.5D2(15)F vs T543V337M2R5AHS0257640 |