There are no models available for this part yet.
Overview of NTP686M16TRV(50)3KF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
CAD Models for NTP686M16TRV(50)3KF by NIC Components Corp
Part Data Attributes for NTP686M16TRV(50)3KF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
50 mΩ
|
Height
|
1.9 mm
|
Leakage Current
|
0.1088 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
948.6 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Shape
|
WRAPAROUND
|
Width
|
4.3 mm
|
Alternate Parts for NTP686M16TRV(50)3KF
This table gives cross-reference parts and alternative options found for NTP686M16TRV(50)3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP686M16TRV(50)3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V686M016AHW0507610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP686M16TRV(50)3KF vs T543V686M016AHW0507610 |
T543V686M016AHW090 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | NTP686M16TRV(50)3KF vs T543V686M016AHW090 |
T543V686M016AHS090WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP686M16TRV(50)3KF vs T543V686M016AHS090WAFL |
T543V686M016ATW0907280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | NTP686M16TRV(50)3KF vs T543V686M016ATW0907280 |
16TQC68MYF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | NTP686M16TRV(50)3KF vs 16TQC68MYF |
T543V686M016AHE0907640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP686M16TRV(50)3KF vs T543V686M016AHE0907640 |
T543V686M016ATW090WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP686M16TRV(50)3KF vs T543V686M016ATW090WAFL |
NTPH686M16V(50)F | Tantalum Capacitor, Tantalum (solid Polymer), | NIC Components Corp | NTP686M16TRV(50)3KF vs NTPH686M16V(50)F |
T543V686M016AHE090 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | NTP686M16TRV(50)3KF vs T543V686M016AHE090 |
T543V686M016AHS0507610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP686M16TRV(50)3KF vs T543V686M016AHS0507610 |