Part Details for NTP476M6.3TRB(70)3KF by NIC Components Corp
Results Overview of NTP476M6.3TRB(70)3KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTP476M6.3TRB(70)3KF Information
NTP476M6.3TRB(70)3KF by NIC Components Corp is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NTP476M6.3TRB(70)3KF
NTP476M6.3TRB(70)3KF CAD Models
NTP476M6.3TRB(70)3KF Part Data Attributes
|
NTP476M6.3TRB(70)3KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTP476M6.3TRB(70)3KF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for NTP476M6.3TRB(70)3KF
This table gives cross-reference parts and alternative options found for NTP476M6.3TRB(70)3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP476M6.3TRB(70)3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520B476M006AHE070 | KEMET Corporation | $0.5018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | NTP476M6.3TRB(70)3KF vs T520B476M006AHE070 |
T543B476M006AKE0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | NTP476M6.3TRB(70)3KF vs T543B476M006AKE0707280 |
T520B476M006ATE0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NTP476M6.3TRB(70)3KF vs T520B476M006ATE0407280 |
6TPB47M | Panasonic Electronic Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, HALOGEN FREE AND ROHS COMPLIANT | NTP476M6.3TRB(70)3KF vs 6TPB47M |
T520B476M006AHE0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | NTP476M6.3TRB(70)3KF vs T520B476M006AHE0357280 |
T520B476M006AME0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | NTP476M6.3TRB(70)3KF vs T520B476M006AME0707280 |
T543B476M006AKE0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | NTP476M6.3TRB(70)3KF vs T543B476M006AKE0357280 |
T520B476M006AHE070C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | NTP476M6.3TRB(70)3KF vs T520B476M006AHE070C-7280 |
T520B476M006AHE025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | NTP476M6.3TRB(70)3KF vs T520B476M006AHE025 |
T543B476M006AKW0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | NTP476M6.3TRB(70)3KF vs T543B476M006AKW0407280 |