There are no models available for this part yet.
Overview of NTP337M2.5TRV(12)3KF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
CAD Models for NTP337M2.5TRV(12)3KF by NIC Components Corp
Part Data Attributes for NTP337M2.5TRV(12)3KF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
12 mΩ
|
Height
|
1.9 mm
|
Leakage Current
|
0.0825 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Ripple Current
|
1936.2 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Shape
|
WRAPAROUND
|
Width
|
4.3 mm
|
Alternate Parts for NTP337M2.5TRV(12)3KF
This table gives cross-reference parts and alternative options found for NTP337M2.5TRV(12)3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP337M2.5TRV(12)3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V337M2R5AHS0407640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP337M2.5TRV(12)3KF vs T543V337M2R5AHS0407640 |
T543V337M2R5ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | NTP337M2.5TRV(12)3KF vs T543V337M2R5ATE025 |
T543V337M2R5ATS040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP337M2.5TRV(12)3KF vs T543V337M2R5ATS040WAFL |
T543V337M2R5AHS0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP337M2.5TRV(12)3KF vs T543V337M2R5AHS0407610 |
T543V337M2R5AHE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | NTP337M2.5TRV(12)3KF vs T543V337M2R5AHE018 |
T543V337M2R5ATW0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP337M2.5TRV(12)3KF vs T543V337M2R5ATW0157640 |
NTPS337M2.5D2(18)F | Tantalum Capacitor, Tantalum (solid Polymer), | NIC Components Corp | NTP337M2.5TRV(12)3KF vs NTPS337M2.5D2(18)F |
B76002V3376M012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | NTP337M2.5TRV(12)3KF vs B76002V3376M012 |
T543V337M2R5AHS025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP337M2.5TRV(12)3KF vs T543V337M2R5AHS025WAFL |
NTPS337M2.5D2(15)F | Tantalum Capacitor, Tantalum (solid Polymer), | NIC Components Corp | NTP337M2.5TRV(12)3KF vs NTPS337M2.5D2(15)F |