Part Details for NTP227M4TRC(25)3KF by NIC Components Corp
Overview of NTP227M4TRC(25)3KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Part Details for NTP227M4TRC(25)3KF
NTP227M4TRC(25)3KF CAD Models
NTP227M4TRC(25)3KF Part Data Attributes
|
NTP227M4TRC(25)3KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTP227M4TRC(25)3KF
NIC Components Corp
CAPACITOR, TANTALUM, SOLID POLYMER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.5 mm | |
Length | 6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2412 | |
Width | 3.2 mm |
Alternate Parts for NTP227M4TRC(25)3KF
This table gives cross-reference parts and alternative options found for NTP227M4TRC(25)3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP227M4TRC(25)3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543C227M004AKE015 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2412, | KEMET Corporation | NTP227M4TRC(25)3KF vs T543C227M004AKE015 |
T543C227M004AKW018 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2412, | KEMET Corporation | NTP227M4TRC(25)3KF vs T543C227M004AKW018 |
T543C227M004AKW0557280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2412, | KEMET Corporation | NTP227M4TRC(25)3KF vs T543C227M004AKW0557280 |
T543C227M004AKS025 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2412, | KEMET Corporation | NTP227M4TRC(25)3KF vs T543C227M004AKS025 |
T520C227M004AHE055C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2412, | KEMET Corporation | NTP227M4TRC(25)3KF vs T520C227M004AHE055C-7280 |
T520C227M004AHE015C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2412, | KEMET Corporation | NTP227M4TRC(25)3KF vs T520C227M004AHE015C-7280 |
T543C227M004AKE0187280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2412, | KEMET Corporation | NTP227M4TRC(25)3KF vs T543C227M004AKE0187280 |
NTP227M4TRC(18)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | NIC Components Corp | NTP227M4TRC(25)3KF vs NTP227M4TRC(18)F |
NTP227M4TRC(45)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | NIC Components Corp | NTP227M4TRC(25)3KF vs NTP227M4TRC(45)F |
T520C227M004ATE018C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 2412, | KEMET Corporation | NTP227M4TRC(25)3KF vs T520C227M004ATE018C-7280 |