There are no models available for this part yet.
Overview of NTP157M6.3TRV(15)F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
CAD Models for NTP157M6.3TRV(15)F by NIC Components Corp
Part Data Attributes for NTP157M6.3TRV(15)F by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
15 mΩ
|
Height
|
1.9 mm
|
Leakage Current
|
0.0945 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
1731.6 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Shape
|
WRAPAROUND
|
Width
|
4.3 mm
|
Alternate Parts for NTP157M6.3TRV(15)F
This table gives cross-reference parts and alternative options found for NTP157M6.3TRV(15)F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP157M6.3TRV(15)F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V157M006ATW0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | NTP157M6.3TRV(15)F vs T543V157M006ATW0257280 |
T543V157M006ATE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | NTP157M6.3TRV(15)F vs T543V157M006ATE045 |
T543V157M006ATW0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | NTP157M6.3TRV(15)F vs T543V157M006ATW0157280 |
T543V157M006AHE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | NTP157M6.3TRV(15)F vs T543V157M006AHE045 |
T543V157M006AHW0187280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | NTP157M6.3TRV(15)F vs T543V157M006AHW0187280 |
T543V157M006ATS0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP157M6.3TRV(15)F vs T543V157M006ATS0407610 |
T543V157M006AHW018WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP157M6.3TRV(15)F vs T543V157M006AHW018WAFL |
NTPS157M6.3D2(18)F | Tantalum Capacitor, Tantalum (solid Polymer), | NIC Components Corp | NTP157M6.3TRV(15)F vs NTPS157M6.3D2(18)F |
NTP157M6.3TRV(45) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | NTP157M6.3TRV(15)F vs NTP157M6.3TRV(45) |
T543V157M006AHS0407640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP157M6.3TRV(15)F vs T543V157M006AHS0407640 |