NTP157M6.3TRV(15)F
NIC Components Corp
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Overview of NTP157M6.3TRV(15)F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

CAD Models for NTP157M6.3TRV(15)F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTP157M6.3TRV(15)F by NIC Components Corp

NTP157M6.3TRV(15)F
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
15 mΩ
Height
1.9 mm
Leakage Current
0.0945 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1731.6 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
WRAPAROUND
Width
4.3 mm
Want to compare parts?
  1. NTP157M6.3TRV(15)F
    NIC Components Corp
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NTP157M6.3TRV(15)F

This table gives cross-reference parts and alternative options found for NTP157M6.3TRV(15)F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP157M6.3TRV(15)F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T543V157M006ATW0257280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, KEMET Corporation NTP157M6.3TRV(15)F vs T543V157M006ATW0257280
T543V157M006ATE045 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 KEMET Corporation NTP157M6.3TRV(15)F vs T543V157M006ATE045
T543V157M006ATW0157280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, KEMET Corporation NTP157M6.3TRV(15)F vs T543V157M006ATW0157280
T543V157M006AHE045 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 KEMET Corporation NTP157M6.3TRV(15)F vs T543V157M006AHE045
T543V157M006AHW0187280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, KEMET Corporation NTP157M6.3TRV(15)F vs T543V157M006AHW0187280
T543V157M006ATS0407610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation NTP157M6.3TRV(15)F vs T543V157M006ATS0407610
T543V157M006AHW018WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation NTP157M6.3TRV(15)F vs T543V157M006AHW018WAFL
NTPS157M6.3D2(18)F Tantalum Capacitor, Tantalum (solid Polymer), NIC Components Corp NTP157M6.3TRV(15)F vs NTPS157M6.3D2(18)F
NTP157M6.3TRV(45) CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, 2917, CHIP NIC Components Corp NTP157M6.3TRV(15)F vs NTP157M6.3TRV(45)
T543V157M006AHS0407640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation NTP157M6.3TRV(15)F vs T543V157M006AHS0407640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTP157M6.3TRV(15)F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTP157M6.3TRV(15)F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTP157M6.3TRV(15)F would you like to use for your alert(s)?
  • Please alert me when NTP157M6.3TRV(15)F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTP157M6.3TRV(15)F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTP157M6.3TRV(15)F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTP157M6.3TRV(15)F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTP157M6.3TRV(15)F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTP157M6.3TRV(15)F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: