-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 30V, 46A, 6.95mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W1795
|
Newark | N Channel Mosfet, 30V, Dfn-5, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:46A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.2V, Product Range:-Rohs Compliant: Yes |Onsemi NTMFS4C10NT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2800 | Buy Now |
DISTI #
45Y4123
|
Newark | N Channel Mosfet, 30V, Dfn-5, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:46A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.2V, Product Range:-Rohs Compliant: Yes |Onsemi NTMFS4C10NT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3370 | Buy Now |
DISTI #
NTMFS4C10NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 30V 8.2A 5DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2360 In Stock |
|
$0.2035 / $0.7600 | Buy Now |
DISTI #
NTMFS4C10NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 15A 8-Pin SO-FL T/R - Tape and Reel (Alt: NTMFS4C10NT1G) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1915 / $0.1985 | Buy Now |
DISTI #
863-NTMFS4C10NT1G
|
Mouser Electronics | MOSFETs Power MOSFET 30V 46A 695 mOhm Single N-Channel SO-8FL RoHS: Compliant | 0 |
|
$0.2030 / $0.7400 | Order Now |
DISTI #
70604907
|
RS | NTMFS4C10NT1G N-channel MOSFET Transistor, 46 A, 30 V, 8-Pin SO-8FL | ON Semiconductor NTMFS4C10NT1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 | RFQ |
|
Future Electronics | NFET SO8FL 30V 46A 6.96MO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1990 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Single N-Channel Power MOSFET 30V, 46A, 6.95mΩ RoHS: Compliant | 0 |
|
$0.1965 / $0.2230 | Buy Now |
DISTI #
70366205
|
Verical | Trans MOSFET N-CH 30V 15A 5-Pin SO-FL EP T/R Min Qty: 13 Package Multiple: 1 Date Code: 2222 | Americas - 1500 |
|
$0.4678 | Buy Now |
|
Bristol Electronics | 7613 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMFS4C10NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4C10NT1G
onsemi
Single N-Channel Power MOSFET 30V, 46A, 6.95mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |