There are no models available for this part yet.
Overview of NTMD4820NR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NTMD4820NR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK1033
|
Newark | Nfet So8 30V 8A 0.020R Tr |Onsemi NTMD4820NR2G RoHS: Not Compliant Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 / $0.5060 | Buy Now | |
DISTI #
2156-NTMD4820NR2G-OS-ND
|
DigiKey | MOSFET 2N-CH 30V 4.9A 8SOIC Min Qty: 1 Lead time: 46 Weeks Container: Bulk MARKETPLACE PRODUCT |
54162 In Stock |
|
$0.3800 | Buy Now | |
DISTI #
2832-NTMD4820NR2GTR-ND
|
DigiKey | MOSFET 2N-CH 30V 4.9A 8SOIC Min Qty: 1 Lead time: 46 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.3100 | Buy Now | |
DISTI #
NTMD4820NR2GOSCT-ND
|
DigiKey | MOSFET 2N-CH 30V 4.9A 8SOIC Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
NTMD4820NR2G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 8A 8-Pin SOIC T/R - Tape and Reel (Alt: NTMD4820NR2G) RoHS: Compliant Min Qty: 947 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 54162 Partner Stock |
|
$0.3274 / $0.3907 | Buy Now | |
DISTI #
NTMD4820NR2G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 8A 8-Pin SOIC T/R - Tape and Reel (Alt: NTMD4820NR2G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.2392 | Buy Now | |
Bristol Electronics | 3312 |
|
RFQ | ||||
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 4.9A I(D), 30V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2649 |
|
$0.4296 / $1.2275 | Buy Now | ||
Rochester Electronics | NTMD4820N - Small Signal Field-Effect Transistor, 4.9A, 30V, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.3273 / $0.3850 | Buy Now | ||
Flip Electronics | Stock, ship today | 5000 |
|
RFQ |
CAD Models for NTMD4820NR2G by onsemi
Part Data Attributes for NTMD4820NR2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC-8 Narrow Body
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
751-07
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
4.9 A
|
Drain-source On Resistance-Max
|
0.02 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for NTMD4820NR2G
This table gives cross-reference parts and alternative options found for NTMD4820NR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMD4820NR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6612A | Single N-Channel, Logic Level, Power Trench® MOSFET 30V, 8.4A, 22mΩ, 2500-REEL | onsemi | NTMD4820NR2G vs FDS6612A |
NTMS4872NR2G | 30 V, 10.2 A, 13.5 mOhm Single N-Channel Power MOSFET, SO-8, SOIC-8 Narrow Body, 2500-REEL | onsemi | NTMD4820NR2G vs NTMS4872NR2G |
DMN3024LSS-13 | Small Signal Field-Effect Transistor, 6.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Diodes Incorporated | NTMD4820NR2G vs DMN3024LSS-13 |
Related Parts for NTMD4820NR2G
-
BSS84PWSmall Signal Field-Effect Transistors
-
NTMD4N03R2GPower Field-Effect Transistors
-
MSP430F5418AIPNRMicrocontrollers
-
NTE5862Rectifier Diodes
-
ISP772TFUMA1Peripheral Drivers
-
GRM32DR71C106KA01LFixed Capacitors
-
CRCW08053M00JNEAFixed Resistors
-
NSBA114EF3T5GSmall Signal Bipolar Transistors
-
MC33274ADTBR2GOperational Amplifiers