Part Details for NTM2369-L by NEC Electronics America Inc
Overview of NTM2369-L by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTM2369-L
NTM2369-L CAD Models
NTM2369-L Part Data Attributes
|
NTM2369-L
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
NTM2369-L
NEC Electronics America Inc
Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-59, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns | |
VCEsat-Max | 0.25 V |
Alternate Parts for NTM2369-L
This table gives cross-reference parts and alternative options found for NTM2369-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTM2369-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2N2369 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Continental Device India Ltd | NTM2369-L vs P2N2369 |
CC2369 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Continental Device India Ltd | NTM2369-L vs CC2369 |
PN2369A/D26Z-J35Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | NTM2369-L vs PN2369A/D26Z-J35Z |
PN2369A/D27Z-J61Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | NTM2369-L vs PN2369A/D27Z-J61Z |
MPS2369ARLRF | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | NTM2369-L vs MPS2369ARLRF |
PN2369A/D75Z-J61Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | NTM2369-L vs PN2369A/D75Z-J61Z |
PN2369A/D27Z-J35Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | NTM2369-L vs PN2369A/D27Z-J35Z |
PN2369A/D74Z-J60Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | NTM2369-L vs PN2369A/D74Z-J60Z |
MPS2369ARLRB | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | NTM2369-L vs MPS2369ARLRB |
PN2369A/D74Z-J18Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | NTM2369-L vs PN2369A/D74Z-J18Z |