Part Details for NTLUS3A39PZTBG by onsemi
Overview of NTLUS3A39PZTBG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTLUS3A39PZTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1014
|
Newark | Ntlus3A39Pztbg, Single Mosfets |Onsemi NTLUS3A39PZTBG RoHS: Not Compliant Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.5080 | Buy Now |
DISTI #
2156-NTLUS3A39PZTBG-OS-ND
|
DigiKey | MOSFET P-CH 20V 3.4A 6UDFN Min Qty: 784 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
33000 In Stock |
|
$0.3800 | Buy Now |
DISTI #
NTLUS3A39PZTBG-ND
|
DigiKey | MOSFET P-CH 20V 3.4A 6UDFN Min Qty: 784 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NTLUS3A39PZTBG
|
Avnet Americas | Trans MOSFET P-CH 20V 5.2A 6-Pin UDFN T/R - Tape and Reel (Alt: NTLUS3A39PZTBG) RoHS: Compliant Min Qty: 943 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 33000 Partner Stock |
|
$0.3288 / $0.3925 | Buy Now |
|
Rochester Electronics | NTLUS3A39PZ - Small Signal Field-Effect Transistor, P-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33000 |
|
$0.3288 / $0.3868 | Buy Now |
Part Details for NTLUS3A39PZTBG
NTLUS3A39PZTBG CAD Models
NTLUS3A39PZTBG Part Data Attributes
|
NTLUS3A39PZTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLUS3A39PZTBG
onsemi
Single P-Channel Power MOSFET with ESD Protection -20V -5.2A 39mΩ, UDFN6, 1.6x1.6, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6, 1.6x1.6, 0.5P | |
Pin Count | 6 | |
Manufacturer Package Code | 517AU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5.2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.3 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTLUS3A39PZTBG
This table gives cross-reference parts and alternative options found for NTLUS3A39PZTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTLUS3A39PZTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDME510PZT | P-Channel PowerTrench® MOSFET -20V, -6A, 37mΩ, 5000-REEL | onsemi | NTLUS3A39PZTBG vs FDME510PZT |