Part Details for NTLUD3191PZTAG by Rochester Electronics LLC
Overview of NTLUD3191PZTAG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTLUD3191PZTAG
NTLUD3191PZTAG CAD Models
NTLUD3191PZTAG Part Data Attributes
|
NTLUD3191PZTAG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTLUD3191PZTAG
Rochester Electronics LLC
1100mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 1.60 X 1.60 MM, 0.55 MM HEIGHT, LEAD FREE, CASE 517AT-01, UDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFN | |
Package Description | 1.60 X 1.60 MM, 0.55 MM HEIGHT, LEAD FREE, CASE 517AT-01, UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 517AT-01 | |
Reach Compliance Code | unknown | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.1 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTLUD3191PZTAG
This table gives cross-reference parts and alternative options found for NTLUD3191PZTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTLUD3191PZTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTLUD3191PZTAG | Power MOSFET 20 V, 1.7 A, 250 mOhm Dual P-Channel with ESD, UDFN6, 1.6x1.6, 0.5P Dual Flag, 3000-REEL | onsemi | NTLUD3191PZTAG vs NTLUD3191PZTAG |