Part Details for NTLJS4159NT1G by onsemi
Overview of NTLJS4159NT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTLJS4159NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1001
|
Newark | Ntljs4159Nt1G, Single Mosfets |Onsemi NTLJS4159NT1G Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2210 | Buy Now |
|
Rochester Electronics | NTLJS4159N - 3.6A, 30V, 0.045ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for NTLJS4159NT1G
NTLJS4159NT1G CAD Models
NTLJS4159NT1G Part Data Attributes
|
NTLJS4159NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLJS4159NT1G
onsemi
Power MOSFET 30V 7.8 A 35 mOhm Single N-Channel WDFN6, WDFN6, 2 x 2 x 0.75 mm, 0.65 mm Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN6, 2 x 2 x 0.75 mm, 0.65 mm Pitch | |
Package Description | 2 X 2 MM, LEAD FREE, CASE 506AP-01, WDFN6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 506AP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XDSO-C6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |