Transistors
NTLJS4149PTBG
Description: 2700mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, LEAD FREE, 506AP-01, WDFN6, 6 PIN

Overview of NTLJS4149PTBG by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTLJS4149PTBG by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTLJS4149PTBG by Rochester Electronics LLC

NTLJS4149PTBG
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DFN
Package Description
2 X 2 MM, LEAD FREE, 506AP-01, WDFN6, 6 PIN
Pin Count
6
Reach Compliance Code
unknown
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
2.7 A
Drain-source On Resistance-Max
0.062 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NTLJS4149PTBG
    Rochester Electronics LLC
    2700mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, LEAD FREE, 506AP-01, WDFN6, 6 PIN
    VS

Related Parts for NTLJS4149PTBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTLJS4149PTBG by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTLJS4149PTBG by Rochester Electronics LLC

  • Please alert me when NTLJS4149PTBG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTLJS4149PTBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTLJS4149PTBG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTLJS4149PTBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTLJS4149PTBG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTLJS4149PTBG by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: