Transistors
NTLJS4114NT1G
onsemi
Description: Single N-Channel µCool™ Power MOSFET 30V 7.8A 35mΩ, WDFN6, 2 x 2 x 0.75 mm, 0.65 mm Pitch, 3000-REEL

Overview of NTLJS4114NT1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for NTLJS4114NT1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 27M2749
Newark Mosfet Transistor, N Channel, 7.8 A, 30 V, 0.0203 Ohm, 4.5 V, 550 Mv Rohs Compliant: Yes |Onsemi NTLJS4114NT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.3830
  • 6,000 $0.3740
  • 12,000 $0.3480
  • 18,000 $0.3470
  • 30,000 $0.3450
$0.3450 / $0.3830 Buy Now
DISTI # 10N9582
Newark N Channel Mosfet, 30V, 7.8A, Wdfn6, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:7.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:550Mv Rohs Compliant: Yes |Onsemi NTLJS4114NT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.4080
$0.4080 Buy Now
DISTI # NTLJS4114NT1GOSCT-ND
DigiKey MOSFET N-CH 30V 3.6A 6WDFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4015
In Stock
  • 1 $1.3200
  • 10 $0.8300
  • 100 $0.5500
  • 500 $0.4295
  • 1,000 $0.3907
  • 3,000 $0.3412
  • 6,000 $0.3164
  • 9,000 $0.3091
$0.3091 / $1.3200 Buy Now
DISTI # NTLJS4114NT1G
Avnet Americas Trans MOSFET N-CH 30V 6A 6-Pin WDFN T/R - Tape and Reel (Alt: NTLJS4114NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3152
$0.3152 Buy Now
DISTI # 863-NTLJS4114NT1G
Mouser Electronics MOSFETs NFET 2X2 30V 7.8A 33mOhm RoHS: Compliant 3663
  • 1 $1.0700
  • 10 $0.8230
  • 100 $0.5560
  • 500 $0.4340
  • 1,000 $0.3950
  • 3,000 $0.3620
  • 6,000 $0.3190
  • 9,000 $0.3090
$0.3090 / $1.0700 Buy Now
Future Electronics N-Channel 30 V 35 mOhm 1.92 W Surface Mount Power MOSFET - DFN-6W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.3250
  • 6,000 $0.3200
  • 9,000 $0.3150
  • 12,000 $0.3100
  • 15,000 $0.3050
$0.3050 / $0.3250 Buy Now
Onlinecomponents.com Single N-Channel µCool™ Power MOSFET 30V 7.8A 35mΩ 0
  • 3,000 $0.3212
  • 6,000 $0.3130
  • 9,000 $0.3083
  • 12,000 $0.3037
  • 15,000 $0.2992
  • 27,000 $0.2947
$0.2947 / $0.3212 Buy Now
DISTI # NTLJS4114NT1G
Richardson RFPD POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 0
  • 3,000 $0.3100
$0.3100 Buy Now
DISTI # NTLJS4114NT1G
Avnet Asia Trans MOSFET N-CH 30V 6A 6-Pin WDFN T/R (Alt: NTLJS4114NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days 0
  • 3,000 $0.3254
  • 6,000 $0.3212
  • 9,000 $0.3170
  • 15,000 $0.3130
  • 30,000 $0.3053
  • 75,000 $0.2979
  • 150,000 $0.2909
$0.2909 / $0.3254 Buy Now
DISTI # NTLJS4114NT1G
Avnet Silica Trans MOSFET N-CH 30V 6A 6-Pin WDFN T/R (Alt: NTLJS4114NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Silica - 75000
Buy Now
DISTI # C1S541900208120
Chip1Stop Trans MOSFET N-CH 30V 6A 6-Pin WDFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2835
  • 5 $0.6100
  • 10 $0.5390
  • 50 $0.4970
  • 100 $0.3670
  • 200 $0.3560
  • 500 $0.2890
  • 1,000 $0.2610
$0.2610 / $0.6100 Buy Now
DISTI # NTLJS4114NT1G
EBV Elektronik Trans MOSFET N-CH 30V 6A 6-Pin WDFN T/R (Alt: NTLJS4114NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation DFN 6/NFET 2X2 30V 7.8A 33MO RoHS: Compliant Min Qty: 1 Package Multiple: 3000 66000
  • 3,000 $0.5193
  • 66,000 $0.4806
$0.4806 / $0.5193 Buy Now
Win Source Electronics MOSFET N-CH 30V 3.6A 6-WDFN 1750
  • 60 $0.8490
  • 145 $0.6970
  • 225 $0.6750
  • 310 $0.6540
  • 400 $0.6320
  • 535 $0.5660
$0.5660 / $0.8490 Buy Now

CAD Models for NTLJS4114NT1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NTLJS4114NT1G by onsemi

NTLJS4114NT1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
WDFN6, 2 x 2 x 0.75 mm, 0.65 mm Pitch
Package Description
WDFN6, 6 PIN
Pin Count
6
Manufacturer Package Code
506AP
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
13 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
LOGIC LEVEL COMPATIBLE
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
3.6 A
Drain-source On Resistance-Max
0.045 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
S-XDSO-C6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
3.3 W
Pulsed Drain Current-Max (IDM)
28 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NTLJS4114NT1G
    onsemi
    Single N-Channel µCool™ Power MOSFET 30V 7.8A 35mΩ, WDFN6, 2 x 2 x 0.75 mm, 0.65 mm Pitch, 3000-REEL
    VS

Related Parts for NTLJS4114NT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTLJS4114NT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTLJS4114NT1G by onsemi

Select Manufacturer
Which Manufacturer of NTLJS4114NT1G would you like to use for your alert(s)?
  • Please alert me when NTLJS4114NT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTLJS4114NT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTLJS4114NT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTLJS4114NT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTLJS4114NT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTLJS4114NT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: