Datasheets
NTHS0805N02N1002KF by:

NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT

Part Details for NTHS0805N02N1002KF by Vishay Intertechnologies

Overview of NTHS0805N02N1002KF by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NTHS0805N02N1002KF

Part # Distributor Description Stock Price Buy
DISTI # 85X6770
Newark Nths-0805N02 10K 10% E06 E3 |Vishay NTHS0805N02N1002KF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $5.0200
  • 2,500 $4.5000
$4.5000 / $5.0200 Buy Now
DISTI # NTHS0805N02N1002KF
Avnet Americas Thermistor NTC 10000Ohm ?10% 2-Pin SMD Bulk - Tape and Reel (Alt: NTHS0805N02N1002KF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 2,000 $4.4280
  • 4,000 $4.3460
  • 8,000 $4.2968
  • 12,000 $3.4314
  • 16,000 $3.3782
  • 20,000 $3.2000
  • 200,000 $3.1232
$3.1232 / $4.4280 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks 0
  • 2,000 $4.6900
$4.6900 Buy Now

Part Details for NTHS0805N02N1002KF

NTHS0805N02N1002KF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTHS0805N02N1002KF Part Data Attributes

NTHS0805N02N1002KF Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
NTHS0805N02N1002KF Vishay Intertechnologies NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Factory Lead Time 7 Weeks
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 0.21 W
Rated Temperature 25 °C
Resistance 10000 Ω
Resistor Type NTC THERMISTOR
Surface Mount YES
Terminal Finish TIN OVER NICKEL
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Thermal Sensitivity Index 3486 K
Thermistor Application TEMPERATURE COMPENSATION
Tolerance 10%

Alternate Parts for NTHS0805N02N1002KF

This table gives cross-reference parts and alternative options found for NTHS0805N02N1002KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS0805N02N1002KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTHS0805N02N1002KP RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0805, HALOGEN FREE Vishay Dale NTHS0805N02N1002KF vs NTHS0805N02N1002KP
Part Number Description Manufacturer Compare
NTHS0805N02N1002KP RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0805, HALOGEN FREE Vishay Dale NTHS0805N02N1002KF vs NTHS0805N02N1002KP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTHS0805N02N1002KF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTHS0805N02N1002KF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NTHS0805N02N1002KF would you like to use for your alert(s)?
  • Please alert me when NTHS0805N02N1002KF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTHS0805N02N1002KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTHS0805N02N1002KF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTHS0805N02N1002KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTHS0805N02N1002KF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTHS0805N02N1002KF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: