There are no models available for this part yet.
Overview of NTHD4401PT1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTHD4401PT1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK0953
|
Newark | Nthd4401Pt1G, Single Mosfets |Onsemi NTHD4401PT1G RoHS: Not Compliant Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3550 / $0.3920 | Buy Now | |
DISTI #
NTHD4401PT1G
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 2.1A 8-Pin Chip FET T/R - Tape and Reel (Alt: NTHD4401PT1G) RoHS: Compliant Min Qty: 1527 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1173045 Partner Stock |
|
$0.2031 / $0.2424 | Buy Now | |
Bristol Electronics | 467 |
|
RFQ | ||||
Rochester Electronics | NTHD4401P - Small Signal Field-Effect Transistor, 2.1A, 20V, 2-Element, P-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1173045 |
|
$0.2031 / $0.2389 | Buy Now |
CAD Models for NTHD4401PT1G by onsemi
Part Data Attributes for NTHD4401PT1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
ChipFET
|
Package Description
|
LEAD FREE, CASE 1206A-03, CHIPFET-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
1206A-03
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Terminal Finish
|
TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for NTHD4401PT1G
This table gives cross-reference parts and alternative options found for NTHD4401PT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHD4401PT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHD4401PT1 | 2100mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 1206A-03, CHIPFET-8 | Rochester Electronics LLC | NTHD4401PT1G vs NTHD4401PT1 |
NTHD4401PT1G | 2100mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 1206A-03, CHIPFET-8 | Rochester Electronics LLC | NTHD4401PT1G vs NTHD4401PT1G |
NTHD4401PT3G | Power MOSFET 20V 3A 155 mOhm Dual P-Channel ChipFET, ChipFET, 10000-REEL | onsemi | NTHD4401PT1G vs NTHD4401PT3G |
Related Parts for NTHD4401PT1G
-
NTHD4401PT3GSmall Signal Field-Effect Transistors
-
NTD3055-094Power Field-Effect Transistors
-
1SS417CTRectifier Diodes
-
NSBC123TPDP6T5GSmall Signal Bipolar Transistors
-
OPA2227MDREPOperational Amplifiers
-
NTE964Linear Regulator ICs
-
NTE5249AZener Diodes
-
NTV0512MCPower Supply Modules
-
OE41LEOHU4DGOEMicroprocessors