Part Details for NTHC083NF153FTR by NIC Components Corp
Results Overview of NTHC083NF153FTR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTHC083NF153FTR Information
NTHC083NF153FTR by NIC Components Corp is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for NTHC083NF153FTR
NTHC083NF153FTR CAD Models
NTHC083NF153FTR Part Data Attributes
|
NTHC083NF153FTR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTHC083NF153FTR
NIC Components Corp
RESISTOR, TEMPERATURE DEPENDENT, NTC, 15000ohm, SURFACE MOUNT
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 15000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3650 K | |
Thermistor Application | TEMPERATURE COMPENSATION |
Alternate Parts for NTHC083NF153FTR
This table gives cross-reference parts and alternative options found for NTHC083NF153FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHC083NF153FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTHC083NF153FTRF | NIC Components Corp | Check for Price | NTC Thermistor, 15000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | NTHC083NF153FTR vs NTHC083NF153FTRF |