Part Details for NTHC083IJ152K by NIC Components Corp
Overview of NTHC083IJ152K by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTHC083IJ152K
NTHC083IJ152K CAD Models
NTHC083IJ152K Part Data Attributes
|
NTHC083IJ152K
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTHC083IJ152K
NIC Components Corp
RESISTOR, TEMPERATURE DEPENDENT, NTC, 1500ohm, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1500 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3400 K | |
Thermistor Application | TEMPERATURE COMPENSATION |
Alternate Parts for NTHC083IJ152K
This table gives cross-reference parts and alternative options found for NTHC083IJ152K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHC083IJ152K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHC083IJ152KTRF | RESISTOR, TEMPERATURE DEPENDENT, NTC, 1500ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | NIC Components Corp | NTHC083IJ152K vs NTHC083IJ152KTRF |