Part Details for NTHC083CH471FTR by NIC Components Corp
Overview of NTHC083CH471FTR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for NTHC083CH471FTR
NTHC083CH471FTR CAD Models
NTHC083CH471FTR Part Data Attributes
|
NTHC083CH471FTR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTHC083CH471FTR
NIC Components Corp
RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 470 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3100 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 1% |
Alternate Parts for NTHC083CH471FTR
This table gives cross-reference parts and alternative options found for NTHC083CH471FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHC083CH471FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHC083CH471FTRF | NTC Thermistor, 470ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | NIC Components Corp | NTHC083CH471FTR vs NTHC083CH471FTRF |