Part Details for NTHC082VH221KTRF by NIC Components Corp
Overview of NTHC082VH221KTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTHC082VH221KTRF
NTHC082VH221KTRF CAD Models
NTHC082VH221KTRF Part Data Attributes
|
NTHC082VH221KTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTHC082VH221KTRF
NIC Components Corp
RESISTOR, TEMPERATURE DEPENDENT, NTC, 220ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Manufacturer Series | NTHC08 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 220 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 2900 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |
Alternate Parts for NTHC082VH221KTRF
This table gives cross-reference parts and alternative options found for NTHC082VH221KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHC082VH221KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHC082VH221KTR | RESISTOR, TEMPERATURE DEPENDENT, NTC, 220ohm, SURFACE MOUNT, CHIP | NIC Components Corp | NTHC082VH221KTRF vs NTHC082VH221KTR |