NTHC063SJ154JTRF
NIC Components Corp
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 150000ohm, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT

Overview of NTHC063SJ154JTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for NTHC063SJ154JTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTHC063SJ154JTRF by NIC Components Corp

NTHC063SJ154JTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CHIP, 0603, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Manufacturer Series
NTHC06
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.3 W
Resistance
150000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
3750 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
5%
Want to compare parts?
  1. NTHC063SJ154JTRF
    NIC Components Corp
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 150000ohm, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT
    VS

Alternate Parts for NTHC063SJ154JTRF

This table gives cross-reference parts and alternative options found for NTHC063SJ154JTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHC063SJ154JTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTHC063SJ154J RESISTOR, TEMPERATURE DEPENDENT, NTC, 150000ohm, SURFACE MOUNT NIC Components Corp NTHC063SJ154JTRF vs NTHC063SJ154J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTHC063SJ154JTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTHC063SJ154JTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTHC063SJ154JTRF would you like to use for your alert(s)?
  • Please alert me when NTHC063SJ154JTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTHC063SJ154JTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTHC063SJ154JTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTHC063SJ154JTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTHC063SJ154JTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTHC063SJ154JTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: