NTH5G2M36B103J04TE
Murata Manufacturing Co Ltd
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT

Overview of NTH5G2M36B103J04TE by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTH5G2M36B103J04TE by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTH5G2M36B103J04TE by Murata Manufacturing Co Ltd

NTH5G2M36B103J04TE
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Manufacturer Series
NTH5G2M
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.02 W
Resistance
10000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
3650 K
Thermistor Application
TEMPERATURE COMPENSATION
Want to compare parts?
  1. NTH5G2M36B103J04TE
    Murata Manufacturing Co Ltd
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT
    VS

Alternate Parts for NTH5G2M36B103J04TE

This table gives cross-reference parts and alternative options found for NTH5G2M36B103J04TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTH5G2M36B103J04TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTHS0805N02N1002JP NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE Vishay Intertechnologies NTH5G2M36B103J04TE vs NTHS0805N02N1002JP
Part Number Description Manufacturer Compare
NTHS0805N02N1002JP NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE Vishay Intertechnologies NTH5G2M36B103J04TE vs NTHS0805N02N1002JP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTH5G2M36B103J04TE by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTH5G2M36B103J04TE by Murata Manufacturing Co Ltd

  • Please alert me when NTH5G2M36B103J04TE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NTH5G2M36B103J04TE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTH5G2M36B103J04TE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NTH5G2M36B103J04TE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTH5G2M36B103J04TE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTH5G2M36B103J04TE by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: