Part Details for NTH089AA-FREQ3 by Pericom Semiconductor Corporation
Overview of NTH089AA-FREQ3 by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for NTH089AA-FREQ3
NTH089AA-FREQ3 CAD Models
NTH089AA-FREQ3 Part Data Attributes
|
NTH089AA-FREQ3
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NTH089AA-FREQ3
Pericom Semiconductor Corporation
CMOS Output Clock Oscillator, 70MHz Min, 80MHz Max, HALF SIZE, RESISTANCE WELDED, METAL, DIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 70 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 13mm x 13mm x 5.08mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |