Part Details for NTGS3455T1 by onsemi
Overview of NTGS3455T1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTGS3455T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET -3.5 Amps, -30 Volts P?Channel TSOP?6 | 60698 |
|
RFQ | |
|
Win Source Electronics | MOSFET P-CH 30V 2.5A 6TSOP | 6000 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for NTGS3455T1
NTGS3455T1 CAD Models
NTGS3455T1 Part Data Attributes:
|
NTGS3455T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTGS3455T1
onsemi
Single P-Channel Power MOSFET -30V -3.5A 100mΩ, TSOP-6, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP-6 | |
Package Description | MINIATURE, CASE 318G-02, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTGS3455T1
This table gives cross-reference parts and alternative options found for NTGS3455T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTGS3455T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTGS3455T1 | 2500mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIATURE, CASE 318G-02, TSOP-6 | Rochester Electronics LLC | NTGS3455T1 vs NTGS3455T1 |
NTGS3455T1G | Single P-Channel Power MOSFET -30V -3.5A 100mΩ, TSOP-6, 3000-REEL | onsemi | NTGS3455T1 vs NTGS3455T1G |