Transistors
NTGD4169FT1G
Description: Small Signal MOSFET 30V 2.6A 90 mOhm Dual N-Channel TSOP6 FETKY, TSOP-6, 3000-REEL

Overview of NTGD4169FT1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NTGD4169FT1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK0939
Newark Ntgd4169Ft1G, Single Mosfets |Onsemi NTGD4169FT1G RoHS: Not Compliant Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1820
  • 2,500 $0.1480
  • 10,000 $0.1430
$0.1430 / $0.1820 Buy Now
DISTI # NTGD4169FT1G
Avnet Americas - Tape and Reel (Alt: NTGD4169FT1G) RoHS: Compliant Min Qty: 2290 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 185907 Partner Stock
  • 2,290 $0.1616
  • 2,300 $0.1573
  • 4,600 $0.1529
  • 12,000 $0.1485
  • 23,000 $0.1441
  • 120,000 $0.1398
  • 230,000 $0.1354
$0.1354 / $0.1616 Buy Now
Rochester Electronics NTGD4169F - Small Signal Field-Effect Transistor, 2.6A, 30V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 185907
  • 1 $0.1593
  • 25 $0.1561
  • 100 $0.1497
  • 500 $0.1434
  • 1,000 $0.1354
$0.1354 / $0.1593 Buy Now

CAD Models for NTGD4169FT1G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTGD4169FT1G by onsemi

NTGD4169FT1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSOP-6
Package Description
TSOP-6
Pin Count
6
Manufacturer Package Code
318G-02
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
2.6 A
Drain-source On Resistance-Max
0.09 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.9 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NTGD4169FT1G
    onsemi
    Small Signal MOSFET 30V 2.6A 90 mOhm Dual N-Channel TSOP6 FETKY, TSOP-6, 3000-REEL
    VS

Related Parts for NTGD4169FT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTGD4169FT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTGD4169FT1G by onsemi

Select Manufacturer
Which Manufacturer of NTGD4169FT1G would you like to use for your alert(s)?
  • Please alert me when NTGD4169FT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTGD4169FT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTGD4169FT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTGD4169FT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTGD4169FT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTGD4169FT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: