Part Details for NTE97 by NTE Electronics Inc
Overview of NTE97 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C6151
|
Newark | Darlington Transistor, Npn, 400V, To-3, Transistor Polarity:Npn, No. Of Pins:2Pins, Transistor Mounting:Through Hole, Operating Temperature Max:200°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:400V Rohs Compliant: Yes |Nte Electronics NTE97 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE97-ND
|
DigiKey | TRANS NPN DARL 400V 10A TO3 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NTE97
|
TME | Transistor: NPN, bipolar, Darlington, 400V, 10A, 150W, TO3 Min Qty: 1 | 0 |
|
$11.1000 / $13.9000 | RFQ |
Part Details for NTE97
NTE97 CAD Models
NTE97 Part Data Attributes
|
NTE97
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE97
NTE Electronics Inc
Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTE97
This table gives cross-reference parts and alternative options found for NTE97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUB931TT4 | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-263AB, TO-263, D2PAK-3 | STMicroelectronics | NTE97 vs BUB931TT4 |
BU921 | Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Crimson Semiconductor Inc | NTE97 vs BU921 |
MJ10012-BP | Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 3 PIN | Micro Commercial Components | NTE97 vs MJ10012-BP |
MJ10012 | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | onsemi | NTE97 vs MJ10012 |
MJ10012 | Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 3 PIN | Micro Commercial Components | NTE97 vs MJ10012 |
BU931 | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-3, 2 PIN | STMicroelectronics | NTE97 vs BU931 |
BU323A | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | onsemi | NTE97 vs BU323A |
MJ10012 | Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Central Semiconductor Corp | NTE97 vs MJ10012 |
MJ10006 | 10 A, 350 V, NPN, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | NTE97 vs MJ10006 |