Part Details for NTE922 by NTE Electronics Inc
Overview of NTE922 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Voltage Comparator 8 Lead Metal Can RoHS: Compliant |
5 In Stock |
|
$1.5300 / $2.5000 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 1 FUNC, 10000UV OFFSET-MAX, 200NS RESPONSE TIME, MBCY8 | 18 |
|
$1.7213 / $3.4425 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 10000UV OFFSET-MAX, 200NS RESPONSE TIME, MBCY8 | 27 |
|
$2.2176 / $3.0240 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 10000UV OFFSET-MAX, 200NS RESPONSE TIME, MBCY8 | 1 |
|
$6.1839 | Buy Now |
DISTI #
NTE922
|
TME | IC: comparator, Cmp: 1, 200ns, 2÷36V, THT, TO5, 20nA Min Qty: 1 | 0 |
|
$1.9000 / $2.3900 | RFQ |
|
Master Electronics | Integrated Circuit Voltage Comparator 8 Lead Metal Can RoHS: Compliant |
5 In Stock |
|
$1.5300 / $2.5000 | Buy Now |
Part Details for NTE922
NTE922 CAD Models
NTE922 Part Data Attributes
|
NTE922
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE922
NTE Electronics Inc
Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, MBCY8, METAL CAN-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |