There are no models available for this part yet.
Overview of NTE864 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NTE864 by NTE Electronics Inc
Part Data Attributes for NTE864 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
NTE ELECTRONICS
|
Analog IC - Other Type
|
SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE
|
JESD-30 Code
|
R-PDIP-T14
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Frequency-Max
|
0.2 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
15 mA
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
5 V
|
Supply Voltage-Nom (Vsup)
|
10 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for NTE864
This table gives cross-reference parts and alternative options found for NTE864. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE864, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL8038ACJD | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE, 0.1MHz, WAVEFORM GENERATION, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | NTE864 vs ICL8038ACJD |
ICL8038BMJD/883B | WAVEFORM GENERATION | Intersil Corporation | NTE864 vs ICL8038BMJD/883B |
ICL8038CCJD | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE, 0.1MHz, WAVEFORM GENERATION, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | NTE864 vs ICL8038CCJD |
ICL8038AMJD/883 | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE, 0.1MHz, WAVEFORM GENERATION, CDIP14 | Intersil Corporation | NTE864 vs ICL8038AMJD/883 |
5962-8877201CX | 1 Func, 0.1MHz, CDIP14, | Harris Semiconductor | NTE864 vs 5962-8877201CX |
ICL8038CCPD | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE, 0.1MHz, WAVEFORM GENERATION, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | NTE864 vs ICL8038CCPD |
5962-8877201CA | 1 Func, 0.1MHz, CDIP14, | Harris Semiconductor | NTE864 vs 5962-8877201CA |
59628877201CX | 1 Func, 0.1MHz | Renesas Electronics Corporation | NTE864 vs 59628877201CX |
ICL8038AMJD/883B | WAVEFORM GENERATION | Intersil Corporation | NTE864 vs ICL8038AMJD/883B |