There are no models available for this part yet.
Overview of NTE74LS151 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for NTE74LS151 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31C5648
|
Newark | Logic Ic |Nte Electronics NTE74LS151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Low Power Schottky 8-channel Multiplexer 16-lead DIP RoHS: Compliant |
721 In Stock |
|
$1.2900 / $1.9400 | Buy Now | ||
Quest Components | MULTIPLEXER, LS SERIES, 1-FUNC, 8 LINE INPUT, 1 LINE OUTPUT, COMPLEMENTARY OUTPUT, TTL, PDIP16 | 13 |
|
$1.9350 / $2.4188 | Buy Now | ||
DISTI #
NTE74LS151
|
TME | IC: digital, multiplexer,data selector, Ch: 8, DIP16, TTL Min Qty: 1 | 0 |
|
$1.3900 / $1.6900 | RFQ | |
Master Electronics | Low Power Schottky 8-channel Multiplexer 16-lead DIP RoHS: Compliant |
721 In Stock |
|
$1.2900 / $1.9400 | Buy Now |
CAD Models for NTE74LS151 by NTE Electronics Inc
Part Data Attributes for NTE74LS151 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
LG MAX
|
Family
|
LS
|
JESD-30 Code
|
R-PDIP-T16
|
Length
|
22 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
MULTIPLEXER
|
Max I(ol)
|
0.008 A
|
Number of Functions
|
1
|
Number of Inputs
|
8
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
10 mA
|
Propagation Delay (tpd)
|
43 ns
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|