Part Details for NTE74LS136 by NTE Electronics Inc
Overview of NTE74LS136 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for NTE74LS136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Power Schottky Quad Exclusive Or Gate W/open Collector Outputs 14-lead DIP |
9 In Stock |
|
$0.7990 / $1.3200 | Buy Now |
|
Quest Components | XOR GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, PDIP14 | 11 |
|
$1.3749 / $1.4945 | Buy Now |
DISTI #
NTE74LS136
|
TME | IC: digital, XOR, Ch: 4, IN: 2, TTL, THT, DIP14, OUT: open collector Min Qty: 1 | 21 |
|
$0.8400 / $1.0200 | Buy Now |
|
Master Electronics | Low Power Schottky Quad Exclusive Or Gate W/open Collector Outputs 14-lead DIP |
9 In Stock |
|
$0.7990 / $1.3200 | Buy Now |
Part Details for NTE74LS136
NTE74LS136 CAD Models
NTE74LS136 Part Data Attributes:
|
NTE74LS136
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74LS136
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-03-14 | |
Additional Feature | LEN_MAX | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 23 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |