Part Details for NTE7133 by NTE Electronics Inc
Overview of NTE7133 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE7133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTE7133
|
TME | IC: driver, DIP20, 9.2÷16VDC, 49mA Min Qty: 1 | 0 |
|
$5.5800 / $7.8100 | RFQ |
Part Details for NTE7133
NTE7133 CAD Models
NTE7133 Part Data Attributes
|
NTE7133
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7133
NTE Electronics Inc
Horiz/Vert Deflection IC, PDIP20, DIP-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | MONITOR | |
Blanking Output | YES | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9.2 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for NTE7133
This table gives cross-reference parts and alternative options found for NTE7133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE7133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8218 | HORIZ/VERT DEFLECTION IC, PDIP20, POWER, PLASTIC, DIP-20 | STMicroelectronics | NTE7133 vs TDA8218 |
TDA9102F | HORIZ/VERT DEFLECTION IC, PDIP20, DIP-20 | STMicroelectronics | NTE7133 vs TDA9102F |
LA7856 | Horiz/Vert Deflection IC, Bipolar, PDIP20, SLIM, DIP-20 | SANYO Electric Co Ltd | NTE7133 vs LA7856 |
TDA9150B | IC HORIZ/VERT DEFLECTION IC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Deflection IC | NXP Semiconductors | NTE7133 vs TDA9150B |
TDA4852 | IC HORIZ/VERT DEFLECTION IC, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Deflection IC | NXP Semiconductors | NTE7133 vs TDA4852 |
LA7855 | Horiz/Vert Deflection IC, Bipolar, PDIP20, SLIM, DIP-20 | SANYO Electric Co Ltd | NTE7133 vs LA7855 |
TDA4852N | IC HORIZ/VERT DEFLECTION IC, PDIP20, Deflection IC | NXP Semiconductors | NTE7133 vs TDA4852N |
NTE7062 | Horiz/Vert Deflection IC, PDIP20, DIP-20 | NTE Electronics Inc | NTE7133 vs NTE7062 |
TDA8214B | HORIZ/VERT DEFLECTION IC, PDIP20, DIP-20 | STMicroelectronics | NTE7133 vs TDA8214B |
NTE7086 | Horiz/Vert Deflection IC, PDIP20, DIP-20 | NTE Electronics Inc | NTE7133 vs NTE7086 |