Part Details for NTE7115 by NTE Electronics Inc
Overview of NTE7115 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE7115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | HORIZONTAL DEFLECTION IC, PDIP18 | 1 |
|
$14.3400 | Buy Now |
|
Quest Components | HORIZONTAL DEFLECTION IC, PDIP18 | 1 |
|
$12.0000 | Buy Now |
DISTI #
NTE7115
|
TME | IC: driver, DIP18, 13.2VDC Min Qty: 1 | 0 |
|
$10.6000 / $14.9000 | RFQ |
Part Details for NTE7115
NTE7115 CAD Models
NTE7115 Part Data Attributes
|
NTE7115
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7115
NTE Electronics Inc
Horizontal Deflection IC, PDIP18, DIP-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | YES | |
Consumer IC Type | HORIZONTAL DEFLECTION IC | |
JESD-30 Code | R-PDIP-T18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE7115
This table gives cross-reference parts and alternative options found for NTE7115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE7115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA11441 | HORIZ/VERT DEFLECTION IC, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Renesas Electronics Corporation | NTE7115 vs HA11441 |
HA11423MP | Horiz/Vert Deflection IC, PQFP18, PLASTIC, QFI-18 | Hitachi Ltd | NTE7115 vs HA11423MP |
TDA2595N | IC HORIZONTAL DEFLECTION IC, PDIP18, PLASTIC, SOT-102CS, DIP-18, Deflection IC | NXP Semiconductors | NTE7115 vs TDA2595N |
TDA2577AN | IC HORIZ/VERT DEFLECTION IC, PDIP18, PLASTIC, SOT-102HE, DIP-18, Deflection IC | NXP Semiconductors | NTE7115 vs TDA2577AN |
TDA2594N | IC HORIZONTAL DEFLECTION IC, PDIP18, PLASTIC, SOT-102DS, DIP-18, Deflection IC | NXP Semiconductors | NTE7115 vs TDA2594N |
TDA2579CN | IC HORIZ/VERT DEFLECTION IC, PDIP18, Deflection IC | NXP Semiconductors | NTE7115 vs TDA2579CN |
HA11441 | Horiz/Vert Deflection IC, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Hitachi Ltd | NTE7115 vs HA11441 |
NTE7084 | Horiz/Vert Deflection IC, PDIP18, | NTE Electronics Inc | NTE7115 vs NTE7084 |
NTE1295 | Horiz/Vert Deflection IC, PDIP18, DIP-18 | NTE Electronics Inc | NTE7115 vs NTE1295 |
TDA2595 | IC HORIZONTAL DEFLECTION IC, PDIP18, PLASTIC, SOT-102, DIP-18, Deflection IC | NXP Semiconductors | NTE7115 vs TDA2595 |