Part Details for NTE6410 by NTE Electronics Inc
Overview of NTE6410 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTE6410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE6410-ND
|
DigiKey | T-UNIJUNCTION SI Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$6.3900 / $7.7000 | Buy Now |
|
Onlinecomponents.com | Transistor Unijunction Silicon TO-92 Ie=50ma Vbb=35V Itr=0.70-0.85 Rbbo=4.0-9.1K Ohm RoHS: Compliant |
11 In Stock |
|
$4.0700 / $6.2200 | Buy Now |
DISTI #
54445640
|
Verical | Unijunction Transistor 3-Pin TO-92 Min Qty: 10 Package Multiple: 5 Date Code: 1406 | Americas - 10 |
|
$8.0884 | Buy Now |
|
Quest Components | UNIJUNCTION TRANSISTOR, 5UA I(P), TO-92 | 4 |
|
$4.5675 / $9.1350 | Buy Now |
DISTI #
NTE6410
|
TME | Transistor: UJT, unipolar, 0.3W, TO92 Min Qty: 1 | 0 |
|
$4.7100 / $6.5900 | RFQ |
|
Master Electronics | Transistor Unijunction Silicon TO-92 Ie=50ma Vbb=35V Itr=0.70-0.85 Rbbo=4.0-9.1K Ohm RoHS: Compliant |
11 In Stock |
|
$4.0700 / $6.2200 | Buy Now |
Part Details for NTE6410
NTE6410 CAD Models
NTE6410 Part Data Attributes:
|
NTE6410
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6410
NTE Electronics Inc
Unijunction Transistor, 5uA I(P), TO-92,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Configuration | SINGLE | |
Emitter Current-Max | 50 mA | |
Inter-base Voltage-Max | 35 V | |
Intrinsic Stand-off Ratio-Max | 0.85 | |
Intrinsic Stand-off Ratio-Min | 0.7 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Point Current-Max | 5 mA | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Static Inter-base Res-Max | 9.1 kΩ | |
Static Inter-base Res-Min | 4 kΩ | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Valley Point Current-Min | 4 mA |