-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable UJT,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5289
|
Newark | Programmable Ujt, 1A, To-92, Repetitive Peak Forward Current Itrm:1A, Peak Emitter Current:5µa, Valley Current Iv:50µa, No. Of Pins:3 Pin, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Nte Electronics NTE6402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTE6402
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6402
NTE Electronics Inc
Programmable UJT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Anode to Cathode Voltage-Max | 40 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 150 A | |
Peak Current-Max | 2 µA | |
Power Dissipation-Max | 0.3 W | |
Surface Mount | NO | |
Trigger Device Type | PROGRAMMABLE UJT | |
Valley Current-Min | 70 µA |