Part Details for NTE6401 by NTE Electronics Inc
Overview of NTE6401 by NTE Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for NTE6401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Transistor Unijunction Silicon TO-18 Vbb=35V Ie=50ma Itr=0.56-0.75 Rbbo=4.7-9.1K Ohm RoHS: Compliant |
193 In Stock |
|
$4.8200 / $7.4100 | Buy Now |
DISTI #
65012276
|
Verical | Unijunction Transistor 3-Pin TO-18 Min Qty: 10 Package Multiple: 5 | Americas - 190 |
|
$7.0771 / $9.6359 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$11.2000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | UNIJUNCTION TRANSISTOR, 5UA I(P), TO-18 | 5 |
|
$8.4825 / $11.3100 | Buy Now |
|
Quest Components | UNIJUNCTION TRANSISTOR, 5UA I(P), TO-18 | 1 |
|
$9.8070 | Buy Now |
|
Quest Components | UNIJUNCTION TRANSISTOR, 5UA I(P), TO-18 | 3 |
|
$7.5000 / $15.0000 | Buy Now |
DISTI #
NTE6401
|
TME | Transistor: UJT, unipolar, 0.3W, TO18 Min Qty: 1 | 15 |
|
$5.5500 / $7.7700 | Buy Now |
|
Master Electronics | Transistor Unijunction Silicon TO-18 Vbb=35V Ie=50ma Itr=0.56-0.75 Rbbo=4.7-9.1K Ohm RoHS: Compliant |
193 In Stock |
|
$4.8200 / $7.4100 | Buy Now |
Part Details for NTE6401
NTE6401 CAD Models
NTE6401 Part Data Attributes:
|
NTE6401
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6401
NTE Electronics Inc
Unijunction Transistor, 5uA I(P), TO-18,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | BASE2 | |
Configuration | SINGLE | |
Emitter Current-Max | 50 mA | |
Inter-base Voltage-Max | 35 V | |
Intrinsic Stand-off Ratio-Max | 0.75 | |
Intrinsic Stand-off Ratio-Min | 0.56 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Point Current-Max | 5 mA | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Static Inter-base Res-Max | 9.1 kΩ | |
Static Inter-base Res-Min | 4.7 kΩ | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Valley Point Current-Min | 4 mA |