Part Details for NTE6042 by NTE Electronics Inc
Overview of NTE6042 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE6042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rectifier 800V 60A Do-5 Cathode Case RoHS: Compliant |
130 In Stock |
|
$10.8000 / $15.4200 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 60A, 800V V(RRM), SILICON | 5 |
|
$12.1163 / $16.1550 | Buy Now |
DISTI #
NTE6042
|
TME | Diode: rectifying, 800V, 60A, cathode to stud, DO5, 1/4"-28UNF-2A Min Qty: 1 | 8 |
|
$12.2000 / $17.1000 | Buy Now |
Part Details for NTE6042
NTE6042 CAD Models
NTE6042 Part Data Attributes
|
NTE6042
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6042
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 60A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 830 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE6042
This table gives cross-reference parts and alternative options found for NTE6042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE6042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N3766 | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, | NTE6042 vs JAN1N3766 |
BYX56-800 | YAGEO Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 48A, Silicon | NTE6042 vs BYX56-800 |
JANTX1N3766 | Microchip Technology Inc | $78.5943 | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-203AB | NTE6042 vs JANTX1N3766 |
JANTX1N3766 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | NTE6042 vs JANTX1N3766 |
JANTXV1N3766 | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-5, DO-5, 1 PIN | NTE6042 vs JANTXV1N3766 |
1N2279 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 40A, 800V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | NTE6042 vs 1N2279 |
1N3766 | SEMIKRON | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-5, METAL PACKAGE-1 | NTE6042 vs 1N3766 |
1N2286E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 40A, 800V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | NTE6042 vs 1N2286E3 |
JANTX1N3766 | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-5, DO-5, 1 PIN | NTE6042 vs JANTX1N3766 |
1N3766PBF | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | NTE6042 vs 1N3766PBF |