Part Details for NTE59 by NTE Electronics Inc
Overview of NTE59 by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for NTE59
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE59-ND
|
DigiKey | TRANS PNP 200V 17A 3SIP Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
237 In Stock |
|
$13.0700 / $15.7500 | Buy Now |
|
Onlinecomponents.com | Transistor PNP Silicon 200V 17amp High Power Audio Output Compl To NTE58 RoHS: Compliant |
2 In Stock |
|
$9.2100 / $14.4800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$15.6000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 17A I(C), 200V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 14 |
|
$10.3388 / $13.7850 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 17A I(C), 200V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 1 |
|
$13.7655 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 17A I(C), 200V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 1 |
|
$16.9000 | Buy Now |
DISTI #
NTE59
|
TME | Transistor: PNP, bipolar, 200V, 17A, 200W Min Qty: 1 | 7 |
|
$12.5000 / $17.5000 | Buy Now |
|
Master Electronics | Transistor PNP Silicon 200V 17amp High Power Audio Output Compl To NTE58 RoHS: Compliant |
2 In Stock |
|
$9.2100 / $14.4800 | Buy Now |
Part Details for NTE59
NTE59 CAD Models
NTE59 Part Data Attributes:
|
NTE59
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE59
NTE Electronics Inc
Power Bipolar Transistor, 17A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-XSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 17 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-XSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 200 W | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |
Alternate Parts for NTE59
This table gives cross-reference parts and alternative options found for NTE59. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE59, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1491 | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Allegro MicroSystems LLC | NTE59 vs 2SA1491 |
2SA1491 | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, | Sanken Electric Co Ltd | NTE59 vs 2SA1491 |
2SA1494 | Power Bipolar Transistor, 17A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, MT-200, 3 PIN | Allegro MicroSystems LLC | NTE59 vs 2SA1494 |
2SA1216 | Power Bipolar Transistor, 17A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, MT-200, 3 PIN | Sanken Electric Co Ltd | NTE59 vs 2SA1216 |
2SA1216 | Power Bipolar Transistor, 17A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, MT-200, 3 PIN | Allegro MicroSystems LLC | NTE59 vs 2SA1216 |