There are no models available for this part yet.
Overview of NTE5873 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NTE5873 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Rectifier 100V 12A Do-4 Anode Case RoHS: Compliant |
2 In Stock |
|
$5.1600 / $8.3700 | Buy Now |
CAD Models for NTE5873 by NTE Electronics Inc
Part Data Attributes for NTE5873 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
POWER
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-4
|
JESD-30 Code
|
O-MUPM-D1
|
Non-rep Pk Forward Current-Max
|
235 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
12 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for NTE5873
This table gives cross-reference parts and alternative options found for NTE5873. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5873, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1200RBE3 | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN | Microsemi Corporation | NTE5873 vs 1N1200RBE3 |
1N1200R | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-4, | Semitronics Corp | NTE5873 vs 1N1200R |
12FR10B | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, | International Rectifier | NTE5873 vs 12FR10B |
12FR10 | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Vishay Semiconductors | NTE5873 vs 12FR10 |
1N1200R | 12A, 100V, SILICON, RECTIFIER DIODE, DO-203AA | Motorola Mobility LLC | NTE5873 vs 1N1200R |
1N1200R | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN | Microsemi Corporation | NTE5873 vs 1N1200R |
1N1200RB | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN | Microsemi Corporation | NTE5873 vs 1N1200RB |
Related Parts for NTE5873
-
NTE574Rectifier Diodes
-
NTE5113AZener Diodes
-
SMCJ36ATransient Suppressors
-
NTE2396Power Field-Effect Transistors
-
NRF24LE1-F16Q32-TMicrocontrollers
-
NTE4153NT1GSmall Signal Field-Effect Transistors
-
NSVMMBT2907AWT1GSmall Signal Bipolar Transistors
-
NTE1956Linear Regulator ICs
-
NTE30057Visible LEDs